There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Indoor thermostat
electronical
30 °C
5 up to 30 °C
No
No
Underfloor heating
Heaters
Surface-mount
mains-powered
230 V
Polar white
9010
75 mm
23 mm
18.5 mm
IP30
(L x W x H) 18.5 x 75 x 23 mm
Heating / cooling
74 g
1 change-over
5 °C
yes
Datasheet 2282599 Eberle 131170151100 RTR-S 6721-1 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)
User & Safety Instructions 2282599 Eberle 131170151100 RTR-S 6721-1 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)