
Technical specifications
- Approval: CCSAus, UL, VDE
- Product type
Axial fan
- Type
6424H
- Nominal voltage
24 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
28 V DC
- Operating voltage
12 - 28 V DC
26 W
- Type of bearing
Ball bearing
- Rotational speed
4000 U/min
- Noise emission (max.)
60 dBa
- Air flow rate
460 m³/h
- Factory colour
Black
70000 h
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Length
172 mm
- Width
150 mm
- Height
51 mm
- Dim
(L x W x H) 172 x 150 x 51 mm
Documents & Downloads
Datasheet
Datasheet 3395903 EBM Papst 6424H Axial fan 24 V DC 460 m³/h (L x W x H) 172 x 150 x 51 mm
User & Safety Instructions
User & Safety Instructions 3395903 EBM Papst 6424H Axial fan 24 V DC 460 m³/h (L x W x H) 172 x 150 x 51 mm


