
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Effective solutions for every ventilation challenge
- Low energy consumption
- Long operating life
- Quiet operation
- Plug & Play design
- Certifications & approvals
- Digitisation functions
Technical specifications
- Product type
Axial fan
- Type
AxiForce VWCD060KHDFS
- Nominal voltage
12 V
- No. of wires
4
- Min. operating voltage
6 V
- Max. operating voltage
13.8 V
- Operating voltage
6 - 13.8 V
2.2 W
- Type of bearing
Ball bearing
- Rotational speed
7000 U/min
- Noise emission (max.)
48.5 dB
- Air flow rate
48.5 m³/h
- Cable length
310 mm
- Factory colour
Black
- Material
Plastic
- Weight
60.7
IP68
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Length
25 mm
- Width
60 mm
- Height
60 mm
- Dim
(L x W x H) 25 x 60 x 60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773955 EBM Papst AxiForce VWCD060KHDFS Axial fan 12 V 48.5 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions
User & Safety Instructions 3773955 EBM Papst AxiForce VWCD060KHDFS Axial fan 12 V 48.5 m³/h (L x W x H) 25 x 60 x 60 mm
Description
Uncompromising engineering quality
Ebm‑papst compact fans for the industry are based on 3 central competencies with unique synergy effects: Innovative engine technologies, intelligent electronics and smart aerodynamics. No matter, you want to ventilate WAS – you will find the suitable solution in our range of axial fans and radial fans.
We develop fan blades, wheels and housings that are precisely tailored to the needs of specific applications – supplemented by digital functions for intelligent, networked end products. This provides precise cooling and heating, energy-efficient systems and a variety of automation options.
This text is machine translated.
Ebm‑papst compact fans for the industry are based on 3 central competencies with unique synergy effects: Innovative engine technologies, intelligent electronics and smart aerodynamics. No matter, you want to ventilate WAS – you will find the suitable solution in our range of axial fans and radial fans.
We develop fan blades, wheels and housings that are precisely tailored to the needs of specific applications – supplemented by digital functions for intelligent, networked end products. This provides precise cooling and heating, energy-efficient systems and a variety of automation options.
This text is machine translated.





