Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
AxiForce VWCD060KJDGS
24 V
4
28 V
15 V
28 - 15 V
4 W
Ball bearing
9200 U/min
47 dB
63 m³/h
310 mm
Black
Plastic
56 g
IP20
-40 °C
70 °C
25 mm
60 mm
60 mm
(L x W x H) 25 x 60 x 60 mm
yes
Datasheet 3773958 EBM Papst AxiForce VWCD060KJDGS Axial fan 24 V 63 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions 3773958 EBM Papst AxiForce VWCD060KJDGS Axial fan 24 V 63 m³/h (L x W x H) 25 x 60 x 60 mm