
Technical specifications
- Motor: EC, 1~ power supply
- Motor number: 10
- Motor size 74 mm
- Wheel size 400 mm
- Direction of rotation: Left
- Motor system: External rotor
- Motor type: Electronic Come. Motor
- Product type
Axial fan
- Type
VVY0400HSNES
- Nominal voltage
230 V AC
- Min. operating voltage
200 V AC
- Max. operating voltage
240 V AC
- Operating voltage
200 - 240 V AC
- Max. current consumption
1.15 A
140 W
- Type of bearing
Ball bearing
- Rotational speed
1080 U/min
- Air flow rate
2100 m³/h
- Cable length
600 mm
- Weight
2280 g
IP54
- Length
96 mm
- Width
392 mm
- Height
392 mm
- Dim
(L x W x H) 96 x 392 x 392 mm
Documents & Downloads
Datasheet
Datasheet 3837068 EBM Papst VVY0400HSNES Axial fan 230 V AC 2100 m³/h (L x W x H) 96 x 392 x 392 mm
User & Safety Instructions
User & Safety Instructions 3837068 EBM Papst VVY0400HSNES Axial fan 230 V AC 2100 m³/h (L x W x H) 96 x 392 x 392 mm










