There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
W2E200-HK38-01
230 V
0.29 mA
64 W
Ball bearing
2550 U/min
Black
Aluminium (die-cast)
Steel plate
2.1 kg
IP44
-25 °C
65 °C
260 mm
260 mm
80 mm
(L x W x H) 260 x 260 x 80 mm
yes
Datasheet 2900988 EBM Papst W2E200-HK38-01 Axial fan 230 V (L x W x H) 260 x 260 x 80 mm
User & Safety Instructions 2900988 EBM Papst W2E200-HK38-01 Axial fan 230 V (L x W x H) 260 x 260 x 80 mm