
Technical specifications
- The logger is factory calibrated with certificate (3 point factory calibration: 0 °C, +60 °C and +134 °C)
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+140 °C
DAkkS standards
- Calibration range
Temperature
- Temperature reading range
-30 up to +140 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Type
1250-6100-DakkS
Documents & Downloads
Datasheet
Datasheet 3049913 ebro 1250-6100-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up to +
User & Safety Instructions
User & Safety Instructions 3049913 ebro 1250-6100-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up to +
Description
The SK 6100 Starter Kit contains all the necessary parts of the ebro portfolio for entering temperature and process monitoring. The high-quality and versatile design of the EBI 11-T210, as well as the high precision and quick response time make the Ideal logger for evaluating sterilization and pasteurization processes. The analysis software Winlog.pro enables the integration of several data loggers as well as the evaluation and visualization of the recorded data. Thanks to the four reading ports of the IF 300 interface a subsequent increase in the number of loggers is possible without any problem.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Calibrated data-logger EBI 11-T210





