
Technical specifications
- The logger has factory calibration with certificate (4-point factory calibration: -20°C, 0°C, +60°C and +134°C)
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+140 °C
DAkkS standards
- Calibration range
Temperature
- Temperature reading range
-40 up to +140 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
- Type
1250-6200-DakkS
Documents & Downloads
Datasheet
Datasheet 3049914 ebro 1250-6200-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -40 up to +
User & Safety Instructions
User & Safety Instructions 3049914 ebro 1250-6200-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -40 up to +
Description
The SK 6200 starter kit contains all necessary parts of the ebro portfolio for
Entry into temperature and process monitoring. The high-quality one
And robust design of the EBI 12-T237 as well as high precision and fast
Reaction time makes the logger Ideal for the evaluation of sterilization and
Pasteurization Processes. The analysis software Winlog.pro makes possible
The integration of several data loggers as well as the evaluation and visualization
Of the recorded data. Thanks to the four selection ports of the IF 200 interface
A subsequent increase in the number of loggers is possible without any problem.
This text is machine translated.
Entry into temperature and process monitoring. The high-quality one
And robust design of the EBI 12-T237 as well as high precision and fast
Reaction time makes the logger Ideal for the evaluation of sterilization and
Pasteurization Processes. The analysis software Winlog.pro makes possible
The integration of several data loggers as well as the evaluation and visualization
Of the recorded data. Thanks to the four selection ports of the IF 200 interface
A subsequent increase in the number of loggers is possible without any problem.
This text is machine translated.







