
Highlights & Details
ebro EBI 25-TE wireless temperature data-logger
- Continuous measurement
- Avoidance of loss of goods
- Rapid intervention before it is too late
- Automatic documentation
- Worldwide access to the measurement data
- Easy handling, battery can be replaced by the user
Technical specifications
- Sensor:NTC, Ø 3.8 mm, L = 65 mm, with 2 m PUR-cable
- Operating temperature: -30 °C to + +60 °C.
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+85 °C
- Memory
288 measured values (per channel)
DAkkS standards
- Power supply (details)
3V lithium (CR2450)
- Battery life
24 months (depending on the transmission interval)
- Sensor
NTC
- Dim
(L x W x H) 48 x 27 x 95 mm
- Weight
65 g
- Casing
ABS
- Calibration range
Temperature
- Temperature reading range
-40 up to +85 °C
- Temperature accuarcy (details)
± 0.5°C (-20°C to +40°C)
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
27 mm
- Height
95 mm
- Length
48 mm
IP67
- Power supply
3.6 V Li battery
- Type
1340-6201-DakkS
- Temperature
-30 to +60 °C
- Reading range
Temperature
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049732 ebro 1340-6201-DakkS Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -40 up to +
Description
This text is machine translated.
Features
- With external sensor
Scope of delivery
- Work calibration certificate
- 3.6 V Lithium battery






