There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature data logger
Temperature
0.1 °C
-200 °C
+199.9 °C
288 measured values (per channel)
ISO standards
3V lithium (CR2450)
24 months (depending on the transmission interval)
Pt 1000
(L x W x H) 48 x 27 x 135 mm
65 g
ABS
Temperature
-200 up to +199.9 °C
± 0.5°C (-20°C to +40°C)
24 h
1 min
27 mm
135 mm
48 mm
IP67
3.6 V Li battery
1340-6204-ISO
-30 to +60 °C
Temperature
User & Safety Instructions 3049579 ebro 1340-6204-ISO Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up to +199