There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature data logger
Temperature
0.1 °C
-30 °C
70 °C
ISO standards
NTC
(L x W x H) 91 x 33 x 14 mm
150 g
-30 up to 70 °C
0.5 °C
33 mm
14 mm
91 mm
IP65
EBI 300 TE
160 mm
Datasheet 1412615 ebro 1340-6335-ISO EBI 300 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30
User & Safety Instructions 1412615 ebro 1340-6335-ISO EBI 300 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30
Information 1412615 ebro 1340-6335-ISO EBI 300 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30
Information 1412615 ebro 1340-6335-ISO EBI 300 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30