There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature data logger
Temperature
0.1 °C
-200 °C
250 °C
ISO standards
PT1000
(L x W x H) 91 x 33 x 14 mm
150 g
PDF generator
Temperature
-200 up to 250 °C
33 mm
14 mm
91 mm
USB
IP65
0.2 °C
EBI 310 TE
160 mm
Datasheet 1412618 ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200
User & Safety Instructions 1412618 ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200
Information 1412618 ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200
Information 1412618 ebro 1340-6337-ISO EBI 310 TE Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200