
Technical specifications
- High quality stainless steel housing.
- Axial design
- M5 thread for attachment to the sensor
- Operating range from -40 °C to 140 °C.
- High temperature accuracy of up to ±0.1 ° C.
- With a measuring channel
- Temperature sensor 3 mm, rigid
- Factory calibration with certificate: -20°C, 0 °C, +60 °C and +134 °C.
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.01 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+140 °C
ISO standards
- Weight
90 g
- Channels
1
- Calibration range
Temperature
- Temperature reading range
-40 up to +140 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 s
IP68
- Power supply
3.6 V Li battery
- Reading accuracy temperature
0.1 °C
- Type
1340-6637-ISO
Documents & Downloads
Datasheet
Datasheet 3049108 ebro 1340-6637-ISO Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -40 up to +140
User & Safety Instructions
User & Safety Instructions 3049108 ebro 1340-6637-ISO Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -40 up to +140
Description
The data logger is used for pasteurization control, especially in cans or glasses. The sensor needle is inserted from the outside into the respective container and fastened in place.
Uses:
Food safety
Pasteurization Control
PE value determination
F0 value calculation
This text is machine translated.















