There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature data logger
Temperature
0,1 °C
-30 °C
70 °C
1 min to 24 hours.
1-channel 40000 measured values
DAkkS standards
3V lithium (CR2450)
24 months for a measurement interval of 15 minutes at 25°C
NTC
(L x W x H) 69 x 48 x 22 mm
45 g
ABS
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
Temperature
-30 up to 70 °C
± 0.5°C (-20°C to +40°C)
48 mm
22 mm
69 mm
Battery
EBI 20-T1
-30 to +60 °C
Temperature
User & Safety Instructions 1243219 ebro 1601-0042-D EBI 20-T1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Information 1243219 ebro 1601-0042-D EBI 20-T1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Information 1243219 ebro 1601-0042-D EBI 20-T1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
Information 1243219 ebro 1601-0042-D EBI 20-T1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 u
The necessary accessories are required to use the article as described.