There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature data logger
Temperature
0,1 °C
-30 °C
70 °C
1 min to 24 hours.
1-channel 40000 measured values
ISO standards
3V lithium (CR2450)
24 months for a measurement interval of 15 minutes at 25°C
NTC
(L x W x H) 69 x 48 x 22 mm
45 g
ABS
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
Temperature
-30 up to 70 °C
± 0.5°C (-20°C to +40°C)
48 mm
22 mm
69 mm
EBI 20-T1
-30 to +60 °C
Temperature
User & Safety Instructions 1240381 ebro 1601-0042-ISO EBI 20-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u
Information 1240381 ebro 1601-0042-ISO EBI 20-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u
Information 1240381 ebro 1601-0042-ISO EBI 20-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u
Information 1240381 ebro 1601-0042-ISO EBI 20-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u
Information 1240381 ebro 1601-0042-ISO EBI 20-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 u
The necessary accessories are required to use the article as described.