There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multi-channel data logger
Humidity
Temperature
0,1 °C
-30 °C
+60 °C
1 min to 24 hours.
1-channel 40000 measured values
DAkkS standards
3V lithium (CR2450)
24 months for a measurement interval of 15 minutes at 25°C
NTC
(L x W x H) 69 x 48 x 22 mm
45 g
ABS
2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)
Humidity
100 RH
0 RH
-30 up to +60 °C
±3% rH (10 to 90% rH) %
± 0.5°C (-20°C to +40°C)
48 mm
22 mm
69 mm
20000
Battery
EBI 20-TH1
-30 to +60 °C
Temperature
-0 to 100 RH
User & Safety Instructions 1243222 ebro 1601-0044-D EBI 20-TH1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Temp
Information 1243222 ebro 1601-0044-D EBI 20-TH1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Temp
Information 1243222 ebro 1601-0044-D EBI 20-TH1 Multi-channel data logger Calibrated to (DAkkS standards) Unit of measurement Humidity, Temp