There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Probe thermometer (HACCP)
-30 °C
220 °C
NTC
0.5 °C
ISO standards
(L x W x H) 116 x 38 x 20 mm
0.1 °C
EN 13485
Complies with HACCP standards
41 g
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
-30 up to 220 °C
38 mm
20 mm
116 mm
Button cell type CR2032
-30 to +220 °C °C
Datasheet 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t
User & Safety Instructions 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t
Information 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t
Information 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t
Information 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t
Information 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t
Conformity certificate 1240261 ebro TLC 700 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Sensor t