
BTB Vertrieb ECH 81 = 6 AJ 8 = 6I1P Vacuum tube Triode heptode 100 V, 160 V 13.5 mA, 11 mA Number of pins: 9 Base: Noval
EAN:
Part number:
Item no:

Image similar
1/2
Image similar
Product type
Vacuum tube
Plate voltage U(A)
100 V
160 V
Base
Noval
Number of pins
9
Height
66.7 mm
Datasheet (PDF)
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Type
ECH 81 = 6 AJ 8 = 6I1P
- Product type
Vacuum tube
- Type
Triode heptode
- Plate voltage U(A)
100 V
160 V
- Anode current I(A)
13.5 mA
11 mA
- Filament voltage U(F)
6.3 V
- Heating current I(F)
300 mA
Noval
- Number of pins
9
- Amplification
22
25
- Height
66.7 mm
- Width
22.2 mm
- Content
1 pc(s)
- Type
ECH 81 = 6 AJ 8
- Description
Triode-heptode
- Pins
9
Documents & Downloads
Datasheet
Datasheet 121045 BTB Vertrieb ECH 81 = 6 AJ 8 = 6I1P Vacuum tube Triode heptode 100 V, 160 V 13.5 mA, 11 mA Number of pins: 9 Base: Noval
User & Safety Instructions
User & Safety Instructions 121045 BTB Vertrieb ECH 81 = 6 AJ 8 = 6I1P Vacuum tube Triode heptode 100 V, 160 V 13.5 mA, 11 mA Number of pins: 9 Base: Noval
Description
Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.
Hints
Please note that this product's image is indicative only of a vacuum tube and does not picture this product










