
Highlights & Details
EcoFlow Power Station Delta 2 Max
- Personalized in-app performance management
- Solar input 1,000 W Max 99% MMPT-efficiency
- Low-noise charging: 30dB
- Compatible with the EcoFlow PowerStream balcony power station
- 10 years long-lasting LFP battery
- Up to 6 kWh - expandable capacity
- No exhaust fumes, no noise, no maintenance
- The industry's lightest 2400 W LFP solar generator
- World's fastest charging speed
Technical specifications
- Energy 2048 Wh to 6144 Wh
- Charging input: Alternating current socket, 12/24-V car adapter, solar panel
- Product type
Power station
- Charging slots
11
- Capacity
2048 Wh
- Technology
LiFePO4
- Length
497 mm
- Width
242 mm
- Height
305 mm
- Powerbank features
with charge controller
- Weight
23000 g
- Factory colour
Black
- Dim
(L x W x H) 497 x 242 x 305 mm
- Depth
415.0000 mm
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2887553 ECOFLOW Delta 2 Max Power station LiFePO4 Black with charge controller
Information
Test Summary Report 2887553 ECOFLOW Delta 2 Max Power station LiFePO4 Black with charge controller
Security datasheet
Security datasheet 2887553 ECOFLOW Delta 2 Max Power station LiFePO4 Black with charge controller
Description
10 years long-life LFP battery, durable, safe, light
With its improved LFP battery chemistry, Delta 2 Max has a life of 3,000 complete cycles until it falls to 80% of its capacity. They will be powered for quite exactly 10 years – even when used daily.
Advanced BMS Protection
An integrated battery management system controls the most important values, including voltage, current and temperature, and ensures THAT Delta 2 Max is safe, protected and meets the requirements of the time.
Protective films: Delta 2 MAX is safe, durable and highly efficient with LFP cells: Non-slip rubber base and UL94-5VA rated and fire-resistant casing provide multi-layer protection.
Improved technology, lower weight: Despite the improved LFP battery, Delta 2 Max is still 30% lighter than comparable 2 kWh LFP power stations on the market.
Robust design: Delta 2 Max is made of a robust, one-piece design and designed for the rough transportation everyday. All connections are reinforced and protected against wear and tear.
Operate 99% of devices with X-Boost: Supply virtually everything with an output of up to 3,100 W.
Delta 2 Max supplies almost all the equipment you need with a strong AC output of 2,400 W. And with the X-Boost technology you can operate devices with a power of up to 3,100 W. AS compared to other power stations, Delta 2 Max can provide more devices with power without being overloaded or overheated.
Compatible with the EcoFlow PowerStream balcony power station
You can convert your Delta 2 Max with minimum cost in a balcony power plant. With the mains-coupled inverter and the PowerStream micro-inverter you can connect your Delta 2 Max to an AC-wall socket in just a few minutes, in order to establish a network-coupled connection for the power supply of your entire house. Compatible with a solar input of up to 1,000 W, avoids wastage of energy and reduces the electricity bills.
Power for the whole family: 2,048 Wh capacity
With a generous capacity of 2,048 Wh, Delta 2 Max Ideal is suited for the household reserve and supplies you with the essentials for hours. Due to its low weight Delta 2 Max is portable, in order to be taken along on the next camping excursion.
- Refrigerator 120W: 14 hrs.
- Wi-Fi router: 97 hours
- TV: 15 hours
- Microwave: 1.3 hrs.
- Mixer 3.3 hours
- CPAP: 41 hours
Expandable up to 6 kWh: Triple the power
Use Delta 2 MAX as a single device or connect it with two additional batteries – for a home backup of up to 6 kWh.
Experience the world's fastest recharging: 80% in about 43 minutes
With the improved technology of Delta 2 Max, you can combine solar input with AC for world-leading charging speeds of up to 1,000 W. You can achieve 80% charging in just 43 minutes. With alternating current, a 80% charging is achieved in just 53 minutes.
99% MPPT Efficiency: Maximize solar power generation during daylight hours
The intelligent (MPPT) algorithm from EcoFlow automatically detects voltage and current in real time, so that you can produce solar power throughout the day, even on cold and cloudy days. With a solar input of 1,000 W, you can connect up to 2 portable EcoFlow solar panels with 400 W or 4 sets of Bifacial Solar panels with 220 W.
Up to 1,000 W input Solar-charging time - 1,000 W charging approx. 2.3 hours, 880 W charging approx. 2.6 hours, 800 W charging approx. 2.8 hours
Personalized in-app power management: Take control of your power
- Intelligent automatic control: Adjust the operating time of Delta 2 Max to avoid peak times.
- Stay relaxed during power outages: With EcoFlow's brand new "AC always on" mode, the AC power switch remains on even during a power outage or after power supply is restored, so that your devices are always supplied with power.
- Energy management: Easy adjustment of power: Simply adjust the AC or solar input to your needs: Reserve power or energy saving. Prioritize the solar energy input via the EcoFlow app when using X-Stream AC + Solar Dual Charge.
- Low battery reminder: Always supplied with power: Get APP notification when the battery reaches a low level.
30 dB softly charging
With only 30 dB Delta 2 Max is quieter than other 2 kWh power stations in the market.
*From a distance of approximately 50 cm, the noise level is 30 dB (at low input and 500 W output) compared to other Power stations at 55 dB or more.
This text is machine translated.
Features
- 4x AC output 1800 W (peak 2700 W)
- 2x USB-A-output 5V DC, 2.4A, 12W max.
- 2X USB-A QUICK CHARGE 5V/2.4A, 9V/2A, 12V/1.5A 18W MAX.
- 2X USB-C OUTPUT 5V DC, 9V DC, 15V DC, 20V DC, 5A, 100W max.
- Car power 126 W, 12.6 V DC, 10 A max.
- DC5521 output: 2 ports, 12.6 V, 3 A, max. 38 W.
- BMS protective circuit
- Overvoltage protection
- Overload protection
- Over heating protection
- Short-circuit protection
- Low-temperature protection
- Low-voltage protection
- Over current protection
- Wi-Fi and Bluetooth® connection
Scope of delivery
- EcoFlow Delta 2 max.
- AC charging cable
- Car charging cable
- DC5521 for DC5525 cable
- User manual







