
Technical specifications
- Energy 1024 WhCharging input: Alternating current socket, 12/24-V car adapter, solar panel
- Product type
Power station
- Charging slots
11
- Capacity
1024 Wh
- Technology
LiFePO4
- Length
400 mm
- Width
211 mm
- Height
281 mm
- Powerbank features
with charge controller
- Weight
12000 g
- Factory colour
Black
- Dim
(L x W x H) 400 x 211 x 281 mm
- Cable length
0 cm
- Depth
376.0000 mm
- Keyboard layout
German, QWERTZ
- Connector
Pin contact
- Wireless charging
No
- Product type description
Batterie
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626366 ECOFLOW Delta 2 Power station LiFePO4 Black with charge controller
Information
Test Summary Report 2626366 ECOFLOW Delta 2 Power station LiFePO4 Black with charge controller
Security datasheet
Security datasheet 2626366 ECOFLOW Delta 2 Power station LiFePO4 Black with charge controller
Description
This text is machine translated.
Features
- 4x AC output 1800 W (peak 2700 W)2x USB-A-output 5V DC, 2.4A, 12W max.2X USB-A QUICK CHARGE 5V/2.4A, 9V/2A, 12V/1.5A 18W MAX.2X USB-C OUTPUT 5V DC, 9V DC, 15V DC, 20V DC, 5A, 100W max.Car power 126 W, 12.6 V DC, 10 A max.DC5521 output: 2 ports, 12.6 V, 3 A, max. 38 W.BMS protective circuitOvervoltage protectionOverload protectionOver heating protectionShort-circuit protectionLow-temperature protectionLow-voltage protectionOver current protection
Scope of delivery
- Delta 2
- 1.5 m AC charging cable
- 1.5 m car charging cable
- Cable DC5521 on DC5525
- User manual






