
Technical specifications
- Product type
Power station
- Charging slots
9
- Capacity
2048 Wh
- Technology
LiFePO4
- Connector type
USB-A 1x
USB-C® 3x
Automotive socket
- Width
239 mm
- Height
494 mm
- Weight
20.3 kg
- Dim
(W x H x D) 239 x 494 x 305 mm
- Bluetooth
Yes
- Cable length
0 cm
- Depth
305 mm
- Keyboard layout
German, QWERTZ
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
20 - 30 °C
- Number of charging cycles
3000
- USB Type-A output ports
1
- USB port
yes
- USB Type-C ports quantity
3
- USB Type-C output power
100 W
- USB Type-A output power
18 W
- AC output power
2400 W
- Number of DC output quantity
1
- Storage temperature (T-T)
-10 - 45 °C
- Battery capacity
2048 Wh
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3593634 ECOFLOW Delta 3 Max - Portable Powerstation Power station LiFePO4
Information
Test Summary Report 3593634 ECOFLOW Delta 3 Max - Portable Powerstation Power station LiFePO4
Security datasheet
Security datasheet 3593634 ECOFLOW Delta 3 Max - Portable Powerstation Power station LiFePO4





