
Highlights & Details
EcoFLOW Delta Pro 3 extra battery
- Additional battery for your Delta Pro 3 power station
- Capacity extension by 4 kWh per additional battery
- Can be extended to up to two batteries for a total of 12 kWh
- Perfect complement to your emergency backup solution
- Charging and discharging is only possible in conjunction with the EcoFlow Delta Pro 3 power station
- Versatile charging options: Use alternating current, solar energy, the car charging function, EV charging, a generator or alternative charger
Technical specifications
- Product type
Battery pack
- Capacity
4096 Wh
- Technology
Lithium iron phosphate
- Length
694 mm
- Width
295 mm
- Height
215 mm
- Powerbank features
Able to charge and discharge at the same time
- Weight
39 kg
- Factory colour
Grey
- Dim
(L x W x H) 694 x 295 x 215 mm
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322713 ECOFLOW Delta Pro 3 Extra Battery Battery pack Lithium iron phosphate Grey Able to charge and discharge at the same time
Information
Test Summary Report 3322713 ECOFLOW Delta Pro 3 Extra Battery Battery pack Lithium iron phosphate Grey Able to charge and discharge at the same time
Security datasheet
Security datasheet 3322713 ECOFLOW Delta Pro 3 Extra Battery Battery pack Lithium iron phosphate Grey Able to charge and discharge at the same time
Description
This text is machine translated.
Scope of delivery
- EcoFlow Delta Pro 3 additional battery














