
EcoFLOW Delta Pro 3 portable power station
Highlights & Details
- With a convenient handle design, the EcoFlow Delta Pro 3 is especially mobile and easy to handle
- Fast and reliable power supply through uninterruptible power supply (UPS) with a response time of just 10 milliseconds
- Charge output of up to 7000W
- Maximum security for on the go
- Solar home battery system for independent energy
- With a total output power of up to 4800W (peak 8000W) almost all household devices can be problem-free.
- Smart control with the APP
Technical specifications
- Energy 4000 Wh
- Charging input: AC socket, 12 V car adapter, solar panel, intelligent generator, intelligent additional battery
- Li-Ion rechargeable battery pack
- Temperature range -20 to +45 °C
- WLAN 2.4 GHz/Bluetooth/can
- Product type
Power station
- Capacity
4000 Wh
- Technology
LiFe
- Length
694 mm
- Width
295 mm
- Height
420 mm
- Powerbank features
with charge controller
- Weight
51500 g
- Factory colour
Black
Grey
- Dim
(L x W x H) 694 x 295 x 420 mm
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322714 ECOFLOW Delta Pro 3 Power station LiFe Black, Grey with charge controller
Information
Test Summary Report 3322714 ECOFLOW Delta Pro 3 Power station LiFe Black, Grey with charge controller
Security datasheet
Security datasheet 3322714 ECOFLOW Delta Pro 3 Power station LiFe Black, Grey with charge controller
Description
This text is machine translated.
Features
- AC output (x4) 2 ports, 4000 W max.
- USB-A rapid charging (x2) 5V/2.4A, 9V/2A, 12V/1.5A, 18W max, per port
- USB-C output (x2) 5/9/12/15/20V 5A, 100W max., per port
- Car charger output (x1) 12.6V/30A, 378W max.
- DC5521 output (x2) 12.6 V/3 A, per port
- Anderson connector 12.6V, 30A
- Connection: WLAN, Bluetooth, wired
- BMS protective circuit
- Battery chemistry LFP
- Overvoltage protection
- Overload protection
- Over heating protection
- Short-circuit protection
- Low-temperature protection
- Low-voltage protection
- Over current protection
Scope of delivery
- Delta Pro 3
- AC charging cable
- Handle cover
- User manual














