
Highlights & Details
Ecoflow Power station River 2 Pro
- Charge 0-100% in just 60 minutesSafe and reliable for 10 years useSupply up to 80% of your devicesGrave-and-Go-PowerIndispensable home backup with 30 ms switching modeEnergy by pressing a button
Technical specifications
- Energy 768 WhAC sockets pure sine wave, 800 W total (overvoltage 1600 W), 230 V ~ 50/60 HzX-boost output 1600 WUSB-A-output 12W MaxUSB-C output 100W MaxOutput power of the car adapter 126W MaxDC5521 output 2 connections, 12.6 V, max. 3 A per connectionCharging input: AC socket, 12-V car adapterTemperature range: -10 to +45 °C
- Product type
Power station
- Charging slots
10
- Technology
LiFePO4
- Length
270 mm
- Width
260 mm
- Height
226 mm
- Powerbank features
with charge controller
- Weight
7800 g
- Factory colour
Black
- Dim
(L x W x H) 270 x 260 x 226 mm
- Inputs
PG socket
Cigarette lighter socket
USB-A
USB-C®
DC 3.5 mm socket
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2705214 ECOFLOW River 2 Pro Power station LiFePO4 Black with charge controller
Information
Test Summary Report 2705214 ECOFLOW River 2 Pro Power station LiFePO4 Black with charge controller
Security datasheet
Security datasheet 2705214 ECOFLOW River 2 Pro Power station LiFePO4 Black with charge controller
Description
This text is machine translated.
Scope of delivery
- River 2 Pro
- 1.5 m AC charging cable
- 1.5 m car charging cable
- DC5521 connection cable
- User manual














