
Highlights & Details
EcoFLOW RIVER 3 EB600 Extra Battery
- Maximum capacity: 1,024 Wh, expandable up to 5 kWh
- Powerful connections:1,800 W power with 3,600 W peak power
- Extremely quiet: Only 30 dB at 600 W load
- Extremely fast charging time: From 0 to 100% in 56 minutes
- UPS support (10 ms): Seamless switchover for NAS systems and sensitive devices
Technical specifications
- Energy 572 Wh
- USB-C output 5 V/9 V/12 V/15 V⎓3 A max., 20 V/28 V⎓5 A max., 140 W max.
- Temperature range: -10 to +45 °C
- Product type
Battery pack
- Capacity
572 Wh
- Technology
LiFePO4
- Length
234 mm
- Connector type
USB-C® 1x
- Width
224 mm
- Height
158 mm
- Weight
5800 g
- Factory colour
Black
- Charging method
Power Delivery
- Dim
(L x W x H) 234 x 224 x 158 mm
- Connector
USB C®
- Inputs
USB-C®
- USB-C voltage output (max.)
28 V
- USB-C current output (max.)
5 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3403619 ECOFLOW RIVER 3 EB600 Extra Battery Battery pack Power Delivery LiFePO4 USB C® Black
Information
Test Summary Report 3403619 ECOFLOW RIVER 3 EB600 Extra Battery Battery pack Power Delivery LiFePO4 USB C® Black
Security datasheet
Security datasheet 3403619 ECOFLOW RIVER 3 EB600 Extra Battery Battery pack Power Delivery LiFePO4 USB C® Black
Description
This text is machine translated.








