The first solar tracker for consumers, the EcoFlow Solar Tracker, was developed to determine the best angle for placing a solar module in relation to the sun. To determine the parameters, the tracker rotates and rotates in two axes. It is an ideal tool for installing a solar module complex and a portable power station.
30% more efficiency
The tracker can work from morning to evening. This will help you achieve maximum independence in power generation by maximizing the use of renewable energy sources. The solar tracker will help to detect sunlight by capturing the direction of the sun's rays and automatically tracking movements along two axes. You won't stir your finger to get 30% more energy from the sun.
Wide compatibility
You can use the EcoFlow Solar Tracker with a wide range of solar modules. Thanks to its expandable frame, the tracker is able to work with each EcoFlow solar module and many third-party rigid modules, provided that the module weighs less than 25 kg and is less than 1.1 meter wide.
This text is machine translated.