
Highlights & Details
EcoFlow STREAM AC Balcony Power Plant with Memory (1.92 kWh)
- 1.92 kWh capacity per module
- AC charge / output up to 800 W.
- Scalable up to 6 modules (11.52 kWh)
- For balcony solar/plug-in memory (IP65 depending on model)
- Save up to 416 on your electricity costs
- Easy DIY installation – no specialist required
- Compatible with EcoFlow STREAM series
- AI-controlled experience of the EcoFlow APP for intelligent monitoring and control
- 100% compatible with all micro-converters
Technical specifications
- Lifecycle: 6000 cycles to 70% capacity
- Product type
Power station
- Capacity
1.92 Wh
- Technology
Lithium iron phosphate
- Length
255 mm
- Width
254 mm
- Height
458 mm
- Weight
21.2 kg
- Factory colour
Silver
Black
- Dim
(L x W x H) 255 x 254 x 458 mm
- Connector
Wi-Fi
Bluetooth
IP65
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3642311 ECOFLOW STREAM AC Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Datasheet 3642311 ECOFLOW STREAM AC Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Information
Test Summary Report 3642311 ECOFLOW STREAM AC Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Security datasheet
Security datasheet 3642311 ECOFLOW STREAM AC Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Description
This text is machine translated.
Features
- AC input 800 W
- AC output 800 W
- Expandable: Up to 6 modules (11.52 kWh)
- Weight: approx 21.2 kg
Scope of delivery
- EcoFlow STREAM Battery AC
- Documentation (Quick Start/Warranty)
Hints
System requirements
- EcoFlow APP (iOS/Android), WLAN/Bluetooth
- 230 V connection
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












