
Highlights & Details
EcoFlow STREAM Max Balcony Power Plant with Memory (1.92 kWh)
- Up to 1,200 W via integrated socket (dealer specification)
- Pass-through/bypass up to 2,300 W (dealer specification)
- Scalable up to 6 modules
- Reduce your electricity bill by up to 1 109 EUR
- Easy DIY installation - no electrician required
- Fully compatible with EcoFlow STREAM series
- AI-controlled monitoring and control via the EcoFlow APP
- Seamless integration with more than 99% of solar panels on the market option
Technical specifications
- Lifecycle: 6,000 cycles (up to 70% capacity)
- Operating temperature: -20 °C to + 55 °C.
- Product type
Power station
- Capacity
1.92 Wh
- Technology
Lithium iron phosphate
- Charging current (max.)
10 A
- Length
284 mm
- Width
255 mm
- Height
458 mm
- Weight
22 kg
- Factory colour
Silver
Black
- Dim
(L x W x H) 284 x 255 x 458 mm
- Connector
Wi-Fi
Bluetooth
IP65
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642312 ECOFLOW STREAM Max Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
User & Safety Instructions 3642312 ECOFLOW STREAM Max Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Information
Test Summary Report 3642312 ECOFLOW STREAM Max Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Security datasheet
Security datasheet 3642312 ECOFLOW STREAM Max Power station Lithium iron phosphate Wi-Fi, Bluetooth Silver, Black
Description
This text is machine translated.
Features
- Capacity: 1.92 kWh
- AC Output (socket): Up to 1,200 W.
- Pass-through: Up to 2,300 W.
- Expandable: Up to 6 modules (11.52 kWh)
Scope of delivery
- EcoFlow STREAM Battery Max
- Documentation (Quick Start/Warranty)
Hints
System requirements
- EcoFlow APP (iOS/Android), WLAN/Bluetooth
- 230 V connection.







