
Highlights & Details
EcoFlow STREAM Pro
- 800W output: High power for the operation of household appliances or smaller appliances based on solar energy.
- European model (EU version): Compatible with European power grids and the corresponding standards.
- Two AC outputs: Allows multiple devices to be connected simultaneously, Ideal for flexible use at home or on the go.
- Quick charging: With advanced charging technology, which enables a rapid recharge.
- Compact design: Space-saving design for easy handling and transport.
- High-quality materials: Robust housing for a long life and safe use.
- Energy efficient: Optimized for maximum output with minimum energy loss.
- Monitoring and troubleshooting: Built-in functions for easy monitoring and troubleshooting.
- Easy to install and use: Ready to use, Ideal for beginners and experienced solar users alike.
- Sustainable and environmentally friendly: Maximizes the use of renewable energy from solar power
Technical specifications
- Product type
Power station
- Capacity
1920 Wh
- Technology
Lithium iron phosphate
- Charging current (max.)
10 A
- Length
284 mm
- Width
255 mm
- Height
458 mm
- Weight
22.8 kg
- Dim
(L x W x H) 284 x 255 x 458 mm
IP65
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436033 ECOFLOW STREAM Pro Power station Lithium iron phosphate
User & Safety Instructions
User & Safety Instructions 3436033 ECOFLOW STREAM Pro Power station Lithium iron phosphate
Information
Information 3436033 ECOFLOW STREAM Pro Power station Lithium iron phosphate
Security datasheet
Security datasheet 3436033 ECOFLOW STREAM Pro Power station Lithium iron phosphate
Description
The compact design provides for a flexible handling and an easy transportation, while the robust design ensures that the STREAM Pro works reliably even under demanding conditions. Especially together with your solar system the EFSTREAMPRO800W-EU offers the perfect possibility of using renewable energy optimally.
Thanks to its fast loading speed and the user-friendly management system, which enables easy monitoring and fault diagnosis, the EcoFlow STREAM Pro is the ideal partner for a sustainable energy supply. Stay innovative and eco-friendly – with the EcoFlow STREAM Pro you have control over your power supply and at the same time make an active contribution to protecting the environment.
This text is machine translated.
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











