
Highlights & Details
EcoFlow STREAM Ultra
- 800W output: Optimized for efficient use of solar energy, Ideal for operating household appliances and equipment in small to medium power ranges.
- European version (EU model): Compatible with European network standards and standards, perfect for the European market.
- Dual AC outputs: Allows two devices to be connected simultaneously to obtain the maximum benefit from your solar power supply.
- Fast charging times: The inverter charges quickly and efficiently to minimize downtime.
- Compact and portable design: The light and space-saving design makes it easy to transport and store.
- Energy efficiency: High efficiency in the conversion of solar power, minimizes losses and maximizes yield.
- Robust design: Durable and resistant against different weather conditions, suitable for outdoor use.
- Intelligent monitoring features: With integrated monitoring and diagnostics system for maximum security and control.
- Easy to install and use: Ready to use, Ideal for beginners and experienced solar users.
- Environmentally friendly and sustainable: Optimized for the use of renewable energies and actively contributes to environmental protection.
Technical specifications
- Product type
Power station
- Capacity
1920 Wh
- Technology
Lithium iron phosphate
- Length
284 mm
- Connector type
PG socket
- Width
255 mm
- Height
458 mm
- Powerbank features
Status display
Outdoor
- Weight
23.1 kg
- Dim
(L x W x H) 284 x 255 x 458 mm
IP65
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436034 ECOFLOW STREAM Ultra Power station Lithium iron phosphate Status display, Outdoor
User & Safety Instructions 3436034 ECOFLOW STREAM Ultra Power station Lithium iron phosphate Status display, Outdoor
Information
Information 3436034 ECOFLOW STREAM Ultra Power station Lithium iron phosphate Status display, Outdoor
Security datasheet
Security datasheet 3436034 ECOFLOW STREAM Ultra Power station Lithium iron phosphate Status display, Outdoor
Description
The two AC outputs allow multiple devices to be operated simultaneously, while the fast charging speed ensures that you never have to wait long for the next charging cycle. The compact design makes it portable and flexible, whether at home, in the garden or while traveling.
Thanks to the robust design, the EcoFlow STREAM Ultra is suitable for outdoor use. It is not only a powerful partner for your solar power system, but also an important contribution to a more sustainable future of energy. With the intelligent monitoring, you can always ensure that your system runs optimally and through the user-friendly installation the STREAM Ultra can also be used without any problem for the beginners.
Count on the future of energy supply with the EcoFlow STREAM Ultra – efficient, environmentally friendly and ready for any challenge.
This text is machine translated.
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










