
ECOFLOW Wave 3 Portable EEC heating/cooling (range): A++ (A+++ - D)/A (A+++ - D) 1800 W Black-grey

Number
EcoFlow WAVE 3 portable air conditioner
Highlights & Details
- 6100 BTU cooling / 6800 BTU heating
- APP control (EcoFlow APP)
- Multiple charging options (AC, solar, vehicle)
- Optional 1024Wh add-on battery for wireless operation
Technical specifications
- Operating temperature 5 - 50 °C.
- Product type
Portable
- Cooling power
6100 BTU/h
- Heating power
6800 BTU/h
- Air flow rate
330 m³/h
- Features
App-controlled
- Factory colour
Black-grey
- Dim
(W x H x D) 519 x 297 x 336 mm
- Weight
15.6 kg
- Cooling power (W /BTU/h)
1800 W (6100 BTU/h)
- Heating power (W / BTU/h)
2000 W (6800 BTU/h)
A (A+++ - D)
- Coefficient of performance (COP)
3.1
- Energy Efficiency Ratio (EER)
2.6
- COP energy efficiency class (heating)
A++ (A+++ - D)
- Energy efficiency (fridges and freezers)
A (A+++ - D)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Noise emission
58 dB
- Heating power
2000 W
- Coolant type
R290
- Coolant
0.112 kg
- Cooling power
1800 W
- GWP (kg CO2 eq.)
3
- Width
519 mm
- Height
297 mm
- Depth
336 mm
- Temperature settings
16 up to 30 °C
- Max. temperature setting
30 °C
- Min. temperature setting
16 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3642305 ECOFLOW Wave 3 Portable EEC heating/cooling (range): A++ (A+++ - D)/A (A+++ - D) 1800 W Black-grey
User & Safety Instructions
User & Safety Instructions 3642305 ECOFLOW Wave 3 Portable EEC heating/cooling (range): A++ (A+++ - D)/A (A+++ - D) 1800 W Black-grey
Description
This text is machine translated.
Features
- AC input:100–240V~ 50/60Hz, 820W max.
- Refrigerating capacity 6100 BTU (1800W)
- Heating power 6800 BTU (2000W)
- Features: Cooling/heating/auto/fan/demicalization
Scope of delivery
- EcoFlow WAVE 3
- Insulated exhaust duct
- Exhaust Duct Adapter Covers (A, B, C)
- Drain pipe
- Spool
- Duct size template
- Safety Instructions, Quick Start Guide, Warranty Card
Hints
System requirements
- EcoFlow APP (iOS/Android), WLAN/Bluetooth for remote control




















