
econ connect 3022S2 Double-decker multi-port 4x RJ45 3022S2 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
Double-decker multi-port 4x RJ45
Our service for you
Technical specifications
- Type
3022S2
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
Solder pins
- No. of ports
4 x
- No. of rows
2
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
0 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1303818 econ connect 3022S2 Double-decker multi-port 4x RJ45 3022S2 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303818 econ connect 3022S2 Double-decker multi-port 4x RJ45 3022S2 Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)











