
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Technical specifications
- Packaging type
Bulk
- Type
MPL88C6AR
- Product type
RJ45 plug
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- AWG max.
26
- AWG (min.)
27
- Connection
Cut & Clip
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Polycarbonate (PC)
- Max. temperature
60 °C
- Min. temperature
-10 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 2860128 econ connect econ connect N/A MPL88C6AR Plug, straight No. of pins (RJ) 8P8C 1 pc(s) MPL88C6AR Plug, straight No. of pin
User & Safety Instructions
User & Safety Instructions 2860128 econ connect econ connect N/A MPL88C6AR Plug, straight No. of pins (RJ) 8P8C 1 pc(s) MPL88C6AR Plug, straight No. of pin




