
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
HO socket 2.6 mm signal red
- 10 A
Technical specifications
- Packaging type
Bulk
- Product type
Mini jack plug
- Connector type
Socket, built-in
- Pin Ø
2.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Soldering
- Insulation type
Partially insulated
- Manufacturer part #
HOB25RT
- Type
HOB25RT
- Scoop-proof
No
- Jack diameter
2.60 mm
- Thread type
M5
- Content
1 pc(s)
- Insulation material
ABS
- Contact material
Brass nickel plated
- Nominal voltage
60 V
- Temperature range
-20 ℃ to 90 °C °C
Documents & Downloads
Datasheet
Datasheet 2535918 econ connect HOB25RT Mini jack plug Socket, built-in Pin diameter: 2.5 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2535918 econ connect HOB25RT Mini jack plug Socket, built-in Pin diameter: 2.5 mm 1 pc(s) Bulk












