
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Installation socket
- 16 A Green
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
2.6 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
Soldering
- Factory colour
Green
- Insulation type
Partially insulated
- Manufacturer part #
HOBGN
- Type
HOBGN
- Dim
(Ø x L) 8 mm x 17 mm
- Jack diameter
2.6 mm
- Content
1 pc(s)
- Insulation material
ABS
- Contact material
Ni
- Nominal voltage
60 V
- Length
17 mm
- (Ø)
8 mm
- RoHS-compliant
Yes
- Temperature range
-25 - +85 °C
- Material (details)
Brass
Documents & Downloads
Datasheet
Datasheet 1303459 econ connect HOBGN Jack socket Socket, vertical vertical Pin diameter: 2.6 mm Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1303459 econ connect HOBGN Jack socket Socket, vertical vertical Pin diameter: 2.6 mm Green 1 pc(s) Piece











