

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
10 m
0.04 mm²
PVC
0.6 mm
100 V
No
KL004GE10
Yellow
1 x 5 x 0,1 mm
Copper
10 m
No
1 x 0.04 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,04/10GE
Datasheet 2861350 econ connect KL004GE10 Strand 1 x 0.04 mm² Yellow 10 m
User & Safety Instructions 2861350 econ connect KL004GE10 Strand 1 x 0.04 mm² Yellow 10 m