

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
10 m
0.14 mm²
PVC
1.3 mm
500 V
No
KL014BR10
Brown
1 x 18 x 0,1 mm
Copper
10 m
No
1 x 0.14 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,14/10BR
Datasheet 2861369 econ connect KL014BR10 Strand 1 x 0.14 mm² Brown 10 m
User & Safety Instructions 2861369 econ connect KL014BR10 Strand 1 x 0.14 mm² Brown 10 m