

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
100 m
0.14 mm²
PVC
1.3 mm
500 V
No
KL014GE100
Yellow
1 x 18 x 0,1 mm
Copper
100 m
No
1 x 0.14 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,14/100GE
Datasheet 2861360 econ connect KL014GE100 Strand 1 x 0.14 mm² Yellow 100 m
User & Safety Instructions 2861360 econ connect KL014GE100 Strand 1 x 0.14 mm² Yellow 100 m