

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
25 m
0.25 mm²
PVC
1.3 mm
500 V
No
KL025BR25
Brown
1 x 14 x 0,15 mm
Copper
25 m
No
1 x 0.25 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,25/25BR
Datasheet 2861380 econ connect KL025BR25 Strand 1 x 0.25 mm² Brown 25 m
User & Safety Instructions 2861380 econ connect KL025BR25 Strand 1 x 0.25 mm² Brown 25 m