

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
40 m
0.5 mm²
PVC
1.8 mm
500 V
No
KL05BL40
Blue
1 x 16 x 0,2 mm
Copper
40 m
No
1 x 0.5 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,5/40BL
Datasheet 2861399 econ connect KL05BL40 Strand 1 x 0.5 mm² Blue 40 m
User & Safety Instructions 2861399 econ connect KL05BL40 Strand 1 x 0.5 mm² Blue 40 m