

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
4 x
0.14 mm²
4 x 0.14 mm²
Flat
Flexible
5.2 mm
1.3 mm
Blue
Yellow
Red
Green
5 m
500 V
No
No
KL4X014FARB5
PVC
4 x 18 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
5 m
KL4X0,14/5/4FARB
Datasheet 2861416 econ connect KL4X014FARB5 Strand 4 x 0.14 mm² Blue, Yellow, Red, Green 5 m
User & Safety Instructions 2861416 econ connect KL4X014FARB5 Strand 4 x 0.14 mm² Blue, Yellow, Red, Green 5 m