

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.08 mm²
2 x 0.08 mm²
Flat
Flexible
1.7 mm
0.8 mm
Black
5 m
100 V
No
No
KZL2X008SW5
PVC
2 x 10 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
5 m
KZL2X0,08/SW
Datasheet 2861494 econ connect KZL2X008SW5 Strand 2 x 0.08 mm² Black 5 m
User & Safety Instructions 2861494 econ connect KZL2X008SW5 Strand 2 x 0.08 mm² Black 5 m