
econ connect MEB10/10PL econ connect MEB10/10PL N/A MEB10/10PL Socket, horizontal mount No. of pins (RJ) 10P10C Black 1
EAN:
Part number:
Item no:
Number
Minimum order quantity: 5
Total (€ 0.29 / piece)
€ 1.45
plus VAT.
Highlights & Details
econ connect MEB10/10PL N/A MEB10/10PL Socket, horizontal mount No. of pins (RJ) 10P10C Black 1 pc(s)
Our service for you
Technical specifications
- Type
MEB10/10PL
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
10P10C
CAT 3
- Connector standard
RJ48
- Connection
Solder pins
- No. of ports
1 x
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1303866 econ connect MEB10/10PL econ connect MEB10/10PL N/A MEB10/10PL Socket, horizontal mount No. of pins (RJ) 10P10C Black 1
User & Safety Instructions
User & Safety Instructions 1303866 econ connect MEB10/10PL econ connect MEB10/10PL N/A MEB10/10PL Socket, horizontal mount No. of pins (RJ) 10P10C Black 1











