
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 2.34
9
7% = € 0.17
€ 2.17
15
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 2.34 / piece)
€ 7.02
plus VAT.
Technical specifications
- Packaging type
Bulk
- Type
MPL88C8R
- Product type
RJ45 plug
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 8.1
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
24
- Connection
Cut & Clip
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Polycarbonate (PC)
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 2860129 econ connect MPL88C8R econ connect MPL88C8R N/A MPL88C8R Plug, straight No. of pins (RJ) 8P8C 1 pc(s) MPL88C8R Plug, str
User & Safety Instructions
User & Safety Instructions 2860129 econ connect MPL88C8R econ connect MPL88C8R N/A MPL88C8R Plug, straight No. of pins (RJ) 8P8C 1 pc(s) MPL88C8R Plug, str



