
econ connect MSLT45A econ connect MSLT45A N/A MSLT45A Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s) MSLT4
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
Highlights & Details
econ connect MSLT45A N/A MSLT45A Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s)
Our service for you
Technical specifications
- Type
MSLT45A
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
Solder pins
- No. of ports
1 x
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1303874 econ connect MSLT45A econ connect MSLT45A N/A MSLT45A Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s) MSLT4
User & Safety Instructions
User & Safety Instructions 1303874 econ connect MSLT45A econ connect MSLT45A N/A MSLT45A Socket, horizontal mount No. of pins (RJ) 8P8C Metal 1 pc(s) MSLT4










