
Number
Highlights & Details
Post plug connector RM 1.27 mm
- Total number of pins 10
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tray
- Connector type
Power strip, straight
- Product type
Pin connector
- CS
1.27 mm
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
PC10G1
- Actuation direction
Perpendicular (to the PCB)
- Case material
PBT
- Manufacturer part #
PC10G1
- Factory colour
Black
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Packaging type (details)
Tray
Documents & Downloads
Datasheet
Datasheet 1886731 econ connect PC10G1 Pin connector Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1886731 econ connect PC10G1 Pin connector Contact spacing: 1.27 mm Total number of pins: 10 No. of rows: 2 1 pc(s) Tray







