
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing PCB
Pin strip, straight
1
wire-to-board
3.96 mm
2
2
Square
5 A
5 A
1 pc(s)
Solder pins
180°
CGV2
White
Nylon 6.6 UL 94V-2
Brass
Tin plated
Tin plated
250 V
Yes
Perpendicular (to the PCB)
+85 °C
-25 °C
CGV2
Datasheet 1884271 econ connect Pin housing PCB Total number of pins 2 Contact spacing: 3.96 mm CGV2 1 pc(s)