
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
Pin housing PCB
Pin strip, straight
1
wire-to-board
2.54 mm
4
4
Square
3 A
3 A
1 pc(s)
Solder pins
180°
Nylon 6.6 UL 94V-0
FK03PN
White
Brass
Tin plated
Tin plated
250 V
Yes
Perpendicular (to the PCB)
85 °C
-25 °C
FK03PN
Datasheet 1883850 econ connect Pin housing PCB Total number of pins 4 Contact spacing: 2.54 mm FK03PN 1 pc(s) Bulk