
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
Pin housing PCB
Pin strip, right angle
1
wire-to-board
2.54 mm
4
4
Square
3 A
3 A
1 pc(s)
Solder pins
90°
Nylon 6.6 UL 94V-0
FK03PWN
White
Brass
Tin plated
Tin plated
250 V
Yes
Parallel (to the PCB)
85 °C
-25 °C
FK03PWN
Datasheet 1884282 econ connect Pin housing PCB Total number of pins 4 Contact spacing: 2.54 mm FK03PWN 1 pc(s) Bulk