
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
Pin strip (precision)
1
20
20
2.54 mm
Black
Circular
500 V AC
3 A
3 A
Gold plated
Copper alloy
PBT
3 mm
3.96 mm
No
(L x W x H) 50.80 x 11.96 x 2.54 mm
Perpendicular (to the PCB)
PAKSN20G2
No
1 pc(s)
11.96 mm
2.54 mm
50.80 mm
Yes
+105 °C
-40 °C
PAKSN20G2
Datasheet 1303481 econ connect Pin strip (precision) No. of rows: 1 Pins per row: 20 PAKSN20G2 1 pc(s)